67SLG100100100PI00, EMI Gaskets, Sheets, Absorbers & Shielding Rect. Film-over-Foam Sn/Cu 10x10x10mm

67SLG100100100PI00, EMI Gaskets, Sheets, Absorbers & Shielding Rect. Film-over-Foam Sn/Cu 10x10x10mm
Изображения служат только для ознакомления,
см. техническую документацию
880 шт., срок 7-9 недель
370 руб.
от 10 шт.310 руб.
от 100 шт.228 руб.
от 300 шт.199.08 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8005247537
Артикул: 67SLG100100100PI00
Бренд: Laird Technologies

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
67x SMD Grounding Gaskets Laird Performance Materials 67x SMD Grounding Gaskets provide simple board-level electromagnetic compatibility (EMC) solutions for multiple grounding points. These shielding contacts offer a low compression force and meet RoHS requirements. The gaskets are available in a wide variety of shapes, sizes, and plating, making them ready for production. A base material of beryllium copper provides excellent resilience and electrical properties, which makes the contacts suitable for electronic applications. Other base material options are also available. Laird Performance Materials 67x SMD Grounding Gaskets are ideal for medical equipment and devices, laptop computers, tablets, networking equipment, automotive and electronic components, smartphones, printers, and more.

Технические параметры

Brand: Laird Performance Materials
Factory Pack Quantity: 300
Manufacturer: Laird Performance Materials
Mounting Style: SMD/SMT
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Gaskets
Subcategory: EMI/RFI
Thickness: 10 mm
Type: Fabric Over Foam Gaskets
Вес, г 8

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.