67SLH050050050PI00, EMI Gaskets, Sheets, Absorbers & Shielding Hrgls Film-over-Foam Sn/Cu 5x5x5mm

67SLH050050050PI00, EMI Gaskets, Sheets, Absorbers & Shielding Hrgls Film-over-Foam Sn/Cu 5x5x5mm
Изображения служат только для ознакомления,
см. техническую документацию
32602 шт., срок 7-9 недель
180 руб.
от 10 шт.140 руб.
от 100 шт.127 руб.
от 1000 шт.114.45 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8005247538
Артикул: 67SLH050050050PI00
Бренд: Laird Technologies

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
67x SMD Grounding Gaskets Laird Performance Materials 67x SMD Grounding Gaskets provide simple board-level electromagnetic compatibility (EMC) solutions for multiple grounding points. These shielding contacts offer a low compression force and meet RoHS requirements. The gaskets are available in a wide variety of shapes, sizes, and plating, making them ready for production. A base material of beryllium copper provides excellent resilience and electrical properties, which makes the contacts suitable for electronic applications. Other base material options are also available. Laird Performance Materials 67x SMD Grounding Gaskets are ideal for medical equipment and devices, laptop computers, tablets, networking equipment, automotive and electronic components, smartphones, printers, and more.

Технические параметры

Brand: Laird Performance Materials
Factory Pack Quantity: 1000
Manufacturer: Laird Performance Materials
Mounting Style: SMD/SMT
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Gaskets
Subcategory: EMI/RFI
Thickness: 5 mm
Type: Fabric Over Foam Gaskets
Вес, г 0.34

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.