A10462-02, Thermal Interface Products Tgon 805 A1 12x18" sheet

A10462-02, Thermal Interface Products Tgon 805 A1 12x18" sheet
Изображения служат только для ознакомления,
см. техническую документацию
257 шт., срок 7-9 недель
4 730 руб.
от 25 шт.4 030 руб.
от 50 шт.3 530 руб.
от 100 шт.3 323.49 руб.
Добавить в корзину 1 шт. на сумму 4 730 руб.
Альтернативные предложения1
Номенклатурный номер: 8005247631
Артикул: A10462-02
Бренд: Laird Technologies

Описание

Thermal Management\Thermal Interface Products
Tgon™ 805 Series Thermal Interface Pads

Laird Performance Materials Tgon™ 805 Series Thermal Interface Pads feature a grain-oriented and plate-like structure that provides a high thermal conductivity. These interface pads include high thermal conductivity of 5W/mK on the Z-axis and 240W/mK in the X-Y axis. The Tgon 805 series are available with proprietary pressure-sensitive adhesive on one side that minimizes impact on thermal performance. These interface pads offer >98% graphite, low thermal resistance, and high performance. The Tgon 805 series is ideal for use in power conversion equipment, power supplies, large telecommunications switching hardware, and notebook computers.

Технические параметры

Brand: Laird Performance Materials
Color: Pewter
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Manufacturer: Laird Performance Materials
Material: Graphite
Maximum Operating Temperature: +300 C
Minimum Operating Temperature: -240 C
Packaging: Bulk
Product Category: Thermal Interface Products
Product Type: Thermal Interface Products
Product: Thermally Conductive Gap Pad
Series: Tgon 805
Subcategory: Thermal Management
Tensile Strength: 650 psi
Thermal Conductivity: 5 W/m-K
Thickness: 0.13 mm
Tradename: Tgon
Type: Thermal Pad
Вес, г 177

Техническая документация

Datasheet
pdf, 344 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.