A10462-20, Thermal Interface Products Tgon 805,A1 18" x 24"

Фото 1/2 A10462-20, Thermal Interface Products Tgon 805,A1 18" x 24"
Изображения служат только для ознакомления,
см. техническую документацию
129 шт., срок 7-9 недель
9 380 руб.
от 10 шт.8 000 руб.
от 100 шт.6 870 руб.
Добавить в корзину 1 шт. на сумму 9 380 руб.
Альтернативные предложения1
Номенклатурный номер: 8005247634
Артикул: A10462-20
Бренд: Laird Technologies

Описание

Thermal Management\Thermal Interface Products
Thermal Interface Solutions Laird Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.

Технические параметры

Brand: Laird Performance Materials
Color: Pewter
Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Manufacturer: Laird Performance Materials
Material: Graphite
Maximum Operating Temperature: +300 C
Minimum Operating Temperature: -240 C
Packaging: Bulk
Product Category: Thermal Interface Products
Product Type: Thermal Interface Products
Product: Thermally Conductive Gap Pad
Subcategory: Thermal Management
Tensile Strength: 650 psi
Thermal Conductivity: 5 W/m-K
Thickness: 0.13 mm
Type: Thermal Pad
Color Pewter
Factory Pack Quantity 1
Flammability Rating UL 94 V-0
Material Graphite
Maximum Operating Temperature +300 C
Minimum Operating Temperature -240 C
Packaging Bulk
Product Thermally Conductive Gap Pad
Series Tgon 805
Tensile Strength 650 psi
Thermal Conductivity 5 W/m-K
Thickness 0.13 mm
Tradename Tgon
Type Thermal Pad
Вес, г 0.4

Техническая документация

Datasheet
pdf, 354 КБ
Datasheet
pdf, 342 КБ
Datasheet
pdf, 344 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.