A10463-02, Thermal Interface Products Tgon 810 A1 One Side 12x18" sheet

Фото 1/2 A10463-02, Thermal Interface Products Tgon 810 A1 One Side 12x18" sheet
Изображения служат только для ознакомления,
см. техническую документацию
405 шт., срок 7-9 недель
5 550 руб.
от 10 шт.4 740 руб.
от 50 шт.4 200 руб.
от 100 шт.3 913.86 руб.
Добавить в корзину 1 шт. на сумму 5 550 руб.
Альтернативные предложения2
Номенклатурный номер: 8005247635
Артикул: A10463-02
Бренд: Laird Technologies

Описание

Thermal Management\Thermal Interface Products
Thermal Interface Solutions Laird Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.

Технические параметры

Brand: Laird Performance Materials
Color: Pewter
Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Manufacturer: Laird Performance Materials
Material: Graphite
Maximum Operating Temperature: +300 C
Minimum Operating Temperature: -240 C
Packaging: Bulk
Product Category: Thermal Interface Products
Product Type: Thermal Interface Products
Product: Thermally Conductive Gap Pad
Subcategory: Thermal Management
Tensile Strength: 650 psi
Thermal Conductivity: 5 W/m-K
Thickness: 0.25 mm
Type: Thermal Pad
Color Pewter
Factory Pack Quantity 1
Flammability Rating UL 94 V-0
Material Graphite
Maximum Operating Temperature +300 C
Minimum Operating Temperature -240 C
Packaging Bulk
Product Thermally Conductive Gap Pad
Series Tgon 800
Tensile Strength 650 psi
Thermal Conductivity 5 W/m-K
Thickness 0.25 mm
Tradename Tgon
Type Thermal Pad
Adhesive Adhesive-One Side
Manufacturer Laird Technologies-Thermal Materials
Outline 457.20mm x 304.80mm
Part Status Active
Shape Rectangular
Thermal Resistivity 0.10В°C/W
Вес, г 165

Техническая документация

Datasheet
pdf, 354 КБ
Datasheet
pdf, 344 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.