A10548-6, Thermal Interface Products Tputty 502 500cc bulk

A10548-6, Thermal Interface Products Tputty 502 500cc bulk
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
128 900 руб.
Добавить в корзину 1 шт. на сумму 128 900 руб.
Номенклатурный номер: 8005247639
Артикул: A10548-6
Бренд: Laird Technologies

Описание

Thermal Management\Thermal Interface Products
TPutty™ Gap Fillers Laird Performance Materials TPutty™ Gap Fillers are soft, low abrasive, silicone-based thermal gap fillers that are ideal for applications where large or uneven gap tolerances are present. Gap filler is used to bridge the interface between hot components and a chassis or heat sink assembly when the elimination of mechanical stress or bulk dispensing are critical design considerations. The material allows for the transfer of little to no pressure on mating parts. With a UL 94 V-0 flammability rating, the TPutty™ Gap Fillers provide excellent thermal performance and compliance.

Технические параметры

Brand: Laird Performance Materials
Color: White
Factory Pack Quantity: 1
Manufacturer: Laird Performance Materials
Material: Boron Nitride
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -45 C
Packaging: Bulk
Product Category: Thermal Interface Products
Product Type: Thermal Interface Products
Product: Thermally Conductive Adhesive
Subcategory: Thermal Management
Вес, кг 1.09

Техническая документация

Datasheet A10548-5
pdf, 217 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.