A15328-02, Thermal Interface Products Tflex 380 18x18" 1.2W/mK

A15328-02, Thermal Interface Products Tflex 380 18x18" 1.2W/mK
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
16 010 руб.
Добавить в корзину 1 шт. на сумму 16 010 руб.
Номенклатурный номер: 8005247692
Артикул: A15328-02
Бренд: Laird Technologies

Описание

Thermal Management\Thermal Interface Products
Thermal Interface Solutions Laird Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.

Технические параметры

Brand: Laird Performance Materials
Breakdown Voltage: 10 kVAC
Color: Green
Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Manufacturer: Laird Performance Materials
Material: Silicone Elastomer
Maximum Operating Temperature: +160 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Thermal Interface Products
Product Type: Thermal Interface Products
Product: Thermally Conductive Gap Pad
Subcategory: Thermal Management
Tensile Strength: 15 psi
Thermal Conductivity: 1.2 W/m-K
Thickness: 2.03 mm
Type: Thermal Pad

Техническая документация

Datasheet
pdf, 347 КБ
Datasheet
pdf, 247 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.