ACGRC307-HF, Rectifiers General Purpose Rectifier 1000V 3A

43 руб.
Добавить в корзину 1 шт. на сумму 43 руб.
Номенклатурный номер: 8005254521
Артикул: ACGRC307-HF
Бренд: Comchip Technology

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers

Технические параметры

Brand: Comchip Technology
Configuration: Single
Factory Pack Quantity: 3000
If - Forward Current: 3 A
Ir - Reverse Current: 50 uA
Manufacturer: Comchip Technology
Max Surge Current: 100 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Qualification: AEC-Q101
Subcategory: Diodes & Rectifiers
Type: Standard Recovery Rectifiers
Vf - Forward Voltage: 1.15 V
Vr - Reverse Voltage: 1 kV
Вес, г 693

Техническая документация

Datasheet
pdf, 96 КБ