SS210-HF, Schottky Diodes & Rectifiers 100V 2A SMA

SS210-HF, Schottky Diodes & Rectifiers 100V 2A SMA
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.95 руб.
от 100 шт.37 руб.
от 1000 шт.21.88 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8005255326
Артикул: SS210-HF
Бренд: Comchip Technology

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
SS2x-HF SMD Schottky Barrier Rectifiers Comchip Technology SS2x-HF SMD Schottky Barrier Rectifiers offer low power loss, high efficiency, and a high forward surge current capability. These surface-mounted Schottky Barrier Rectifiers are RoHS-compliant, halogen-free, and ideal for pick-and-place assembly. Devices are offered with a maximum repetitive peak reverse voltage (VRRM) from 40V to 200V and with a maximum Root Mean Square (RMS) voltage (VRMS) of 28V to 140V.

Технические параметры

Brand: Comchip Technology
Configuration: Single
Factory Pack Quantity: 5000
If - Forward Current: 2 A
Ifsm - Forward Surge Current: 50 A
Ir - Reverse Current: 300 uA
Manufacturer: Comchip Technology
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: DO-214AC-2
Part # Aliases: CDBA2100-HF CDBA2100-G
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 850 mV
Vrrm - Repetitive Reverse Voltage: 100 V

Техническая документация

Datasheet
pdf, 468 КБ