RM3216B-102/902-PBVW10, Resistor Networks & Arrays 1K/9K 25V

RM3216B-102/902-PBVW10, Resistor Networks & Arrays 1K/9K 25V
Изображения служат только для ознакомления,
см. техническую документацию
796 шт., срок 6-8 недель
440 руб.
от 10 шт.370 руб.
от 100 шт.253 руб.
от 250 шт.199.08 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8005257734
Артикул: RM3216B-102/902-PBVW10
Бренд: Susumu

Описание

Passive Components\Resistors\Resistor Networks & Arrays
RM Thin Film Network Resistors Susumu RM Thin Film Network Resistors feature ultra accuracy with a relative resistance tolerance of +/-0.01% and relative TCR of +/-1ppm/°C. These resistors offer ultra reliability with 10.000 test hours of 85°C/85%RH at 155°C with less than +/-0.1% resistance drift. Typical applications include precision measurement instrumentation, voltage divider and amplification circuits, and multi-step precision amplification circuits.

Технические параметры

Brand: Susumu
Circuit Type: Isolated
Factory Pack Quantity: 1000
Manufacturer: Susumu
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Number of Pins: 4
Number of Resistors: 2
Package/Case: 1206(3216 metric)
Power per Element: 0.125 W(1/8 W)
Product Category: Resistor Networks & Arrays
Product Type: Resistor Networks & Arrays
Product: Networks
Resistor Values: 1 kOhms, 9 kOhms
Subcategory: Resistors
Temperature Coefficient: 25 PPM/C
Termination Style: SMD/SMT
Tolerance: 0.1%
Voltage Rating: 50 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1221 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.