WH25-1R0JI, Wirewound Resistors - Chassis Mount 1ohm 5%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 шт., срок 7-9 недель
1 440 руб.
от 10 шт. —
1 200 руб.
Добавить в корзину 1 шт.
на сумму 1 440 руб.
Описание
Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Chassis Mount
Fixed Resistors TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.
Технические параметры
Brand: | Welwyn Components/TT Electronics |
Factory Pack Quantity: | 200 |
Features: | Aluminum Housed Resistors |
Manufacturer: | TT Electronics |
Maximum Operating Temperature: | +200 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Chassis Mount |
Operating Temperature Range: | -55 C to+200 C |
Packaging: | Bulk |
Power Rating: | 25 W |
Product Category: | Wirewound Resistors-Chassis Mount |
Product Type: | Wirewound Resistors |
Product: | Aluminum Housed Resistors |
Resistance: | 1 Ohms |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | 75 PPM/C |
Termination Style: | Solder Lug |
Tolerance: | 5% |
Voltage Rating: | 500 V |
Вес, г | 13 |
Техническая документация
Datasheet
pdf, 729 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.