WHS10N-100RJA01, Wirewound Resistors - Through Hole 100 Ohm 10W 5% Tol.

WHS10N-100RJA01, Wirewound Resistors - Through Hole 100 Ohm 10W 5% Tol.
Изображения служат только для ознакомления,
см. техническую документацию
95 шт., срок 7-9 недель
1 710 руб.
от 10 шт.1 430 руб.
от 20 шт.1 270 руб.
от 50 шт.1 101.47 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Номенклатурный номер: 8005267859
Артикул: WHS10N-100RJA01

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Through Hole
Fixed Resistors TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Технические параметры

Brand: Welwyn Components/TT Electronics
Diameter: 11 mm
Factory Pack Quantity: 100
Features: Coated Resistors, Silicone Coated
Lead Diameter: 1 mm
Manufacturer: TT Electronics
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Operating Temperature Range: -55 C to+155 C
Packaging: Ammo Pack
Power Rating: 10 W
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound Silicone Coated
Resistance: 100 Ohms
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 200 PPM/C
Termination Style: Axial
Tolerance: 5%
Type: Wirewound High Surge Resistor
Вес, г 9

Техническая документация

Datasheet
pdf, 1326 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.