CUS521,H3F, Schottky Diodes & Rectifiers Small-Signal Schotky 0.2A Io 30V Vr

CUS521,H3F, Schottky Diodes & Rectifiers Small-Signal Schotky 0.2A Io 30V Vr
Изображения служат только для ознакомления,
см. техническую документацию
54745 шт., срок 7-9 недель
61 руб.
Добавить в корзину 1 шт. на сумму 61 руб.
Номенклатурный номер: 8005268339
Артикул: CUS521,H3F
Бренд: Toshiba

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Small Signal Schottky Barrier Diodes Toshiba Small Signal Schottky Barrier Diodes come in a variety of packages, voltages, and current ratings to meet a variety of design requirements. Voltages range from 10V to 60V with current ratings from 0.05A to 2A. Toshiba Small Signal Schottky Barrier Diodes feature high-speed switching and a low leakage current.

Технические параметры

Brand: Toshiba
Configuration: Single
Factory Pack Quantity: 3000
If - Forward Current: 200 mA
Ifsm - Forward Surge Current: 1 A
Ir - Reverse Current: 30 uA
Manufacturer: Toshiba
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: SOD-323-2
Pd - Power Dissipation: 150 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Qualification: AEC-Q101
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 450 mV
Vr - Reverse Voltage: 30 V
Vrrm - Repetitive Reverse Voltage: 30 V

Техническая документация

Datasheet
pdf, 124 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.