TC58BVG2S0HBAI6, NAND Flash 4Gb SLC BENAND 24nm I Temp BGA (EEPROM) 4K Page

TC58BVG2S0HBAI6, NAND Flash 4Gb SLC BENAND 24nm I Temp BGA (EEPROM) 4K Page
Изображения служат только для ознакомления,
см. техническую документацию
336 шт., срок 7-9 недель
1 510 руб.
от 10 шт.1 270 руб.
от 100 шт.996 руб.
от 250 шт.924.37 руб.
Добавить в корзину 1 шт. на сумму 1 510 руб.
Номенклатурный номер: 8005268872
Артикул: TC58BVG2S0HBAI6
Бренд: Kioxia America

Описание

Semiconductors\Memory ICs\NAND Flash
SLC NAND & BENAND™ Flash Memory

Kioxia SLC NAND and BENAND™ Flash Memory provides best-in-class endurance and data retention for sensitive or frequently used system data. The devices feature leading-edge 24nm production technology while supporting smaller board sizes (mobile devices, etc.). They are available in a broad lineup that covers a variety of densities. SLC NAND is well-suited for a range of consumer and industrial applications because of its reliability and high read-and-write speed. BENAND is an SLC NAND memory device that has an internal hardware ECC engine and allows designers to use the latest 24nm SLC NAND flash memory technology even when their platform cannot support higher bit ECC. Kioxia SLC NAND and BENAND Flash Memory is an ideal solution for long-lasting products as well as systems working with extremely high data throughput between the host and the memory.

Технические параметры

Brand: Kioxia America
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 338
Interface Type: Parallel
Manufacturer: Kioxia
Maximum Operating Temperature: +85 C
Memory Size: 4 Gbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 512 M x 8
Package / Case: FBGA-67
Packaging: Tray
Product Category: NAND Flash
Product Type: NAND Flash
Subcategory: Memory & Data Storage
Supply Current - Max: 30 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Timing Type: Synchronous

Техническая документация

Datasheet
pdf, 913 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.