CMD270P3, RF Amplifier 4 - 8 GHz Low Noise Amplifier

CMD270P3, RF Amplifier 4 - 8 GHz Low Noise Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
318 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 410 руб.
от 25 шт.12 580 руб.
от 100 шт.11 310 руб.
Добавить в корзину 1 шт. на сумму 21 410 руб.
Номенклатурный номер: 8005279221
Артикул: CMD270P3
Бренд: Qorvo Inc.

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
CMD270P3 4-8GHz Low Noise Amplifier Qorvo CMD270P3 4-8GHz Low Noise Amplifier is a broadband MMIC housed in a leadless 3mm x 3mm plastic surface-mount package. The CMD270P3 is ideal for EW and communications systems where small size and low power consumption are needed. The broadband device delivers greater than 16dB of gain with a corresponding output 1dB compression point of +18dBm and a noise figure of 1.7dB. The CMD270P3 is a 50Ω matched design, eliminating the need for external DC blocks and RF port matching.

Технические параметры

Brand: Qorvo
Factory Pack Quantity: 500
Gain: 16 dB
Input Return Loss: 12 dB
Manufacturer: Qorvo
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 1.7 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 28 dBm
Operating Frequency: 4 GHz to 8 GHz
Operating Supply Current: 60 mA
Operating Supply Voltage: 4 V
P1dB - Compression Point: 18 dBm
Package/Case: QFN-16
Packaging: Reel, Cut Tape
Part # Aliases: CMD270
Pd - Power Dissipation: 523 mW
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Test Frequency: 6 GHz
Type: Low Noise Amplifiers

Техническая документация

Datasheet
pdf, 260 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.