CMD308P4, RF Amplifier 2 - 6 GHz Low Noise Amplifier

CMD308P4, RF Amplifier 2 - 6 GHz Low Noise Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 830 руб.
Добавить в корзину 1 шт. на сумму 20 830 руб.
Номенклатурный номер: 8005279236
Артикул: CMD308P4
Бренд: Qorvo Inc.

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
CMD308/CMD308P4 2-6GHz Low Noise Amplifiers Qorvo CMD308/CMD308P4 2-6GHz Low Noise Amplifiers are ideally suited for microwave radios and S and C-band applications where small size and low power consumption are needed. At 4GHz, the CMD308 delivers 32dB of gain with a corresponding output 1dB compression point of +12dBm and a noise figure of 1.5dB. The CMD308P4 delivers 31dB of gain with a corresponding output 1dB compression point of +12dBm and a noise figure of 1.6dB. The CMD308/CMD308P4 is a 50Ω matched design that eliminates the need for external DC blocks and RF port matching. The CMD308 offers full passivation for increased reliability and moisture protection. The CMD308 is a die package, and the CMD308P4 is in a leadless 4x4mm plastic surface mount QFN package.

Технические параметры

Brand: Qorvo
Factory Pack Quantity: 100
Gain: 31 dB
Manufacturer: Qorvo
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 1.6 dB
OIP3 - Third Order Intercept: 23.5 dBm
Operating Frequency: 2 GHz to 6 GHz
Operating Supply Current: 45 mA
Operating Supply Voltage: 4 V
P1dB - Compression Point: 12 dBm
Part # Aliases: CMD308
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Test Frequency: 4 GHz
Type: Low Noise Amplifiers

Техническая документация

Datasheet
pdf, 314 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.