QPA1027, RF Amplifier 2.8-3.5GHz 60W GaN Power Amplifier

QPA1027, RF Amplifier 2.8-3.5GHz 60W GaN Power Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
131 500 руб.
Добавить в корзину 1 шт. на сумму 131 500 руб.
Номенклатурный номер: 8005279274
Артикул: QPA1027
Бренд: Qorvo Inc.

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
QPA1027 GaN Power Amplifiers Qorvo QPA1027 GaN Power Amplifiers offer 60W of saturated output power and 22dB of large-signal gain while achieving high efficiency. These amplifiers have bias flexibility that helps to vary the voltage to achieve optimum system performance while maintaining high reliability. The QPA1027 power amplifiers are matched to 50Ω with integrated DC blocking caps on both I/O ports. These amplifiers are packaged in a plastic overmould QFN with a Cu paddle, offering easy handling combined with good thermal properties. The QPA1027 high-power, S-band amplifiers are fabricated using Qorvo"s production 0.25 um GaN on SiC High Voltage process (QGaN25HV). Typical applications include S-band radar and satellite communication.

Технические параметры

Brand: Qorvo
Development Kit: QPA1027EVB01
Factory Pack Quantity: 10
Gain: 31 dB
Input Return Loss: 15 dB
Manufacturer: Qorvo
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Frequency: 2.8 GHz to 3.5 GHz
Operating Supply Current: 300 mA
Operating Supply Voltage: 50 V
Package/Case: QFN-28
Pd - Power Dissipation: 80 W
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Technology: GaN SiC
Type: Power Amplifiers

Техническая документация

Datasheet QPA1027EVB01
pdf, 793 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.