QPA3069, RF Amplifier 90W S-band PA

QPA3069, RF Amplifier 90W S-band PA
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
189 500 руб.
Добавить в корзину 1 шт. на сумму 189 500 руб.
Номенклатурный номер: 8005279301
Артикул: QPA3069
Бренд: Qorvo Inc.

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
QPA3069 100W GaN Power Amplifier Qorvo QPA3069 100W GaN Power Amplifier is a packaged, high-power S-band amplifier ideal for military radar systems. The amplifier covers a 2.7GHz to 3.5GHz frequency range and is fabricated on Qorvo"s production 0.25µm gallium nitride (GaN) with silicon carbide (SiC) processing (QGaN25). QPA3069 provides 50dBm saturated output power and 25dB large-signal gain while achieving 53% power-added efficiency. QPA3069 is packaged in a 7mm x 7mm 48-pin plastic overmolded package. QPA3069 MMIC has DC-blocking capacitors on both RF ports, which are matched to 50Ω.

Технические параметры

Brand: Qorvo
Development Kit: QPA3069EVB
Factory Pack Quantity: 10
Gain: 29.3 dB
Input Return Loss: 29 dB
Manufacturer: Qorvo
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Frequency: 2.7 GHz to 3.5 GHz
Operating Supply Current: 300 mA
Operating Supply Voltage: 30 V
Package/Case: 7 mm x 7 mm x 0.85 mm
Pd - Power Dissipation: 117 W
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Technology: GaN SiC
Test Frequency: 3.5 GHz
Type: Power Amplifiers
Вес, г 7

Техническая документация

Datasheet
pdf, 755 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.