QPA4425TR13, RF Amplifier 45-1218MHz 25dB Push-Pull CATV Amp

QPA4425TR13, RF Amplifier 45-1218MHz 25dB Push-Pull CATV Amp
Изображения служат только для ознакомления,
см. техническую документацию
195 шт., срок 7-9 недель
4 200 руб.
от 25 шт.2 870 руб.
от 100 шт.2 320 руб.
Добавить в корзину 1 шт. на сумму 4 200 руб.
Номенклатурный номер: 8005279314
Артикул: QPA4425TR13
Бренд: Qorvo Inc.

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
QPA4425 RF Amplifiers Qorvo QPA4425 RF Amplifiers are GaAs pHEMT/MESFET 75Ω push-pull amplifiers that feature 25dB of flat gain and low noise. These RF amplifiers are designed to support DOCSIS 3.1 applications up to 1218MHz using a single 24V supply. The QPA4425 RF amplifiers come in a compact size and low junction-to-case thermal resistance (ϴjc) enable integration that is ideally suited for hybrid module applications. Applications include broadband CATV hybrid modules, headend CMTS equipment, and 75Ω amplifiers.

Технические параметры

Brand: Qorvo
Factory Pack Quantity: 2500
Gain: 26.9 dB
Manufacturer: Qorvo
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
NF - Noise Figure: 5 dB
OIP3 - Third Order Intercept: 49 dBm
Operating Frequency: 47 MHz to 1.218 GHz
Operating Supply Current: 290 mA
Operating Supply Voltage: 24 V
P1dB - Compression Point: 27.5 dBm
Packaging: Reel, Cut Tape
Part # Aliases: QPA4425 QPA4425SR
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Test Frequency: 1.218 GHz
Type: CATV Amplifiers

Техническая документация

Datasheet
pdf, 2209 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.