QPA9122SR, RF Amplifier 2.3-5.0 GHz, 0.5 W Driver Amplifier

QPA9122SR, RF Amplifier 2.3-5.0 GHz, 0.5 W Driver Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
348 шт., срок 7-9 недель
2 170 руб.
от 25 шт.1 500 руб.
от 100 шт.1 140 руб.
Добавить в корзину 1 шт. на сумму 2 170 руб.
Номенклатурный номер: 8005279335
Артикул: QPA9122SR
Бренд: Qorvo Inc.

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Amplifier
QPA9122 2.3GHZ to 5.0GHZ 0.5W Driver Amplifiers Qorvo QPA9122 2.3GHZ to 5.0GHZ 0.5W Driver Amplifiers are wideband, high gain, and high peak power driver amplifiers. The QPA9122 offers 37dB gain at 2.6GHz with a peak power of 27dBm P3dB. These devices have a current of 95mA that provides good digital pre-distortion (DPD) with up to 160MHz instantaneous bandwidth (IBW), making the components ideal for m-MIMO applications. The QPA9122 is internally matched to 50Ω over the operating frequency band of 2.3GHz to 5.0GHz and features a shut-down function through the VPD pin. Qorvo QPA9122 2.3GHZ to 5.0GHZ, 0.5W Driver Amplifiers are available in a 16-pin 3mm x 3mm SMT package.

Технические параметры

Brand: Qorvo
Factory Pack Quantity: 100
Gain: 36 dB
Manufacturer: Qorvo
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
NF - Noise Figure: 5.3 dB
OIP3 - Third Order Intercept: 27 dBm
Operating Frequency: 2.3 GHz to 5 GHz
Operating Supply Current: 95 mA
Operating Supply Voltage: 5 V
P1dB - Compression Point: 25.3 dBm
Packaging: Reel, Cut Tape
Part # Aliases: QPA9122
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Test Frequency: 2.6 GHz
Type: Driver Amplifiers

Техническая документация

Datasheet
pdf, 965 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.