QPD1015, RF JFET Transistors DC-3.7GHz 65W 50V SSG 20dB GaN

QPD1015, RF JFET Transistors DC-3.7GHz 65W 50V SSG 20dB GaN
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
77 860 руб.
Добавить в корзину 1 шт. на сумму 77 860 руб.
Номенклатурный номер: 8005279417
Артикул: QPD1015
Бренд: Qorvo Inc.

Описание

Semiconductors\Discrete Semiconductors\Transistors\RF Transistors
QPD GaN RF Transistors Qorvo QPD GaN RF Transistors can be used in Doherty architecture for the final stage of a base station power amplifier for macrocell high-efficiency systems. These GaN transistors are discrete GaN on SiC HEMTs with a single-stage matched power amplifier transistor. Typical applications include W-CDMA/LTE, Macrocell base station, active antenna and general purpose applications.

Технические параметры

Brand: Qorvo
Configuration: Single
Development Kit: QPD1015PCB401
Factory Pack Quantity: 25
Gain: 20 dB
Id - Continuous Drain Current: 2.5 A
Manufacturer: Qorvo
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Frequency: 3.7 GHz
Operating Temperature Range: -40 C to+85 C
Output Power: 70 W
Package / Case: NI-360
Packaging: Tray
Pd - Power Dissipation: 64 W
Product Category: RF JFET Transistors
Product Type: RF JFET Transistors
Subcategory: Transistors
Technology: GaN SiC
Transistor Polarity: N-Channel
Transistor Type: HEMT
Vds - Drain-Source Breakdown Voltage: 50 V
Vgs - Gate-Source Breakdown Voltage: 145 V
Vgs th - Gate-Source Threshold Voltage: -2.8 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.