QPF4800TR13-5K, RF Front End DualBand WiFi FEM 11ax 5V

QPF4800TR13-5K, RF Front End DualBand WiFi FEM 11ax 5V
Изображения служат только для ознакомления,
см. техническую документацию
4184 шт., срок 7-9 недель
1 450 руб.
от 25 шт.1 180 руб.
от 100 шт.983 руб.
от 250 шт.792.65 руб.
Добавить в корзину 1 шт. на сумму 1 450 руб.
Номенклатурный номер: 8005279459
Артикул: QPF4800TR13-5K
Бренд: Qorvo Inc.

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Front End
QPF4800 Dual-Band Wi-Fi® 6 Front End Module Qorvo QPF4800 Dual-Band Wi-Fi® 6 Front End Module (FEM) integrates 2.4GHz and 5.0GHz Power Amplifiers (PAs), a regulator, two SPDT switches, a diplexer, and a Low-Noise Amplifier (LNA) with bypass into a single, compact, 4mm x 3mm package. The QPF4800 FEM provides a transmit gain of over 29dB and a receive gain of 14dB, with a noise figure of 2.6dB while operating over a 5.0V supply. The QPF4800 is ideally suited for Wi-Fi 6 Customer Premise Equipment (CPE), access points, wireless routers, and IoT (Internet of Things) applications.

Технические параметры

Brand: Qorvo
Development Kit: QPF4800EVB-01
Factory Pack Quantity: 5000
Gain: 29 dB, 33 dB
Manufacturer: Qorvo
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
NF - Noise Figure: 2.6 dB, 2.5 dB
Operating Frequency: 2.4 GHz, 5 GHz
Operating Supply Voltage: 5 V
Package/Case: LGA-28
Packaging: Reel, Cut Tape
Part # Aliases: QPF4800
Product Category: RF Front End
Product Type: RF Front End
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: RF Front End

Техническая документация

Datasheet QPF4800EVB01
pdf, 125 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.