QPF7219TR13, RF Front End 2.4 GHz Wi-Fi 6 Integrated FEM

QPF7219TR13, RF Front End 2.4 GHz Wi-Fi 6 Integrated FEM
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
1 380 руб.
Добавить в корзину 1 шт. на сумму 1 380 руб.
Номенклатурный номер: 8005279461
Артикул: QPF7219TR13
Бренд: Qorvo Inc.

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Front End
QPF7219 Wi-Fi® Integrated Front End Module Qorvo QPF7219 Wi-Fi® Integrated Front End Module (iFEM) is designed for Wi-Fi 6 (802.11ax) systems which combine the advantages of active components with BAW filter technology. This iFEM optimises the power amplifier (PA) for a 5V supply voltage to conserve power while maintaining the highest linear output power. The QPF7219 iFEM also achieves leading throughput across all Wi-Fi channels 1 to 11 without the need to reduce transmit power to meet the FCC regulatory limits. This iFEM offers integrated die-level filtering for 2nd and 3rd harmonics as well as 5GHz rejection for DBDC operation.

Технические параметры

Brand: Qorvo
Development Kit: QPF7219EVB-01
Factory Pack Quantity: 100
Gain: 31 dB
Manufacturer: Qorvo
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
NF - Noise Figure: 2 dB
Operating Frequency: 2.402 GHz to 2.472 GHz
Operating Supply Voltage: 5 V
P1dB - Compression Point: 30 dBm
Package/Case: LGA-24
Packaging: Reel, Cut Tape
Part # Aliases: QPF7219
Product Category: RF Front End
Product Type: RF Front End
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: RF Front End

Техническая документация

Datasheet QPF7219EVB-01
pdf, 266 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.