QPQ1907SR, Signal Conditioning Coexist BAW FILTER

QPQ1907SR, Signal Conditioning Coexist BAW FILTER
Изображения служат только для ознакомления,
см. техническую документацию
4355 шт., срок 7-9 недель
1 060 руб.
от 25 шт.860 руб.
от 100 шт.715 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Номенклатурный номер: 8005279506
Артикул: QPQ1907SR
Бренд: Qorvo Inc.

Описание

Passive Components\Signal Conditioning
QPQ1907 2.4GHz BAW Filters Qorvo QPQ1907 2.4GHz Wi-Fi/BT/LTE Co-Existence BAW Filters offer high performance and high power with low loss in the Wi-Fi band. The bulk acoustic wave (BAW) band-pass filters provides steep skirts and high near-in rejection in the 2.6GHz bands. The QPQ1907 BAW Filters are developed to sync with Wi-Fi and LTE signals within the same device. The signals can also work near one another. Excellent power handling capabilities are enabled within the filters, meeting FCC max limits of 1W average power. Other features include an extended temperature performance over -20 to +95°C and a small industry standard size of 1.4mm x 1.2mm x 0.915mm.

Технические параметры

Brand: Qorvo
Factory Pack Quantity: 100
Frequency: 2.44 GHz
Impedance: 50 Ohms
Insertion Loss: 1 dB
Manufacturer: Qorvo
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting: SMD/SMT
Package/Case: SMD-5
Part # Aliases: QPQ1907
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: BAW Filters
Subcategory: Filters
Termination Style: SMD/SMT
Type: Co-existence BAW Filter

Техническая документация

Datasheet
pdf, 435 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.