TQP3M9036-PCB, RF Development Tools 400-2000MHz NF.45dB Eval Board

TQP3M9036-PCB, RF Development Tools 400-2000MHz NF.45dB Eval Board
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 7-9 недель
18 010 руб.
Добавить в корзину 1 шт. на сумму 18 010 руб.
Номенклатурный номер: 8005279737
Артикул: TQP3M9036-PCB
Бренд: Qorvo Inc.

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools
LNAs for Sub-6GHz 5G Qorvo LNAs for Sub-6GHz 5G are a variety of transistors and amplifiers with industry-leading low-noise performance. Qorvo provides multiple product solutions ranging from discrete transistors to packaged MMIC solutions. These solutions incorporate internal matching and on-chip linearization. Dual amplifiers are available for use as push-pull or balanced amplifier configurations. Qorvo LNAs for Sub-6GHz 5G are manufactured using the pHEMT processes with 0.15µm, 0.25µm, or 0.5µm gate lengths.

Технические параметры

Brand: Qorvo
Factory Pack Quantity: 1
Frequency: 400 MHz to 2 GHz
Manufacturer: Qorvo
Packaging: Bulk
Part # Aliases: TQP3M9036 1084460
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: TQP3M9036
Type: RF Amplifier
Вес, г 42

Техническая документация

Datasheet
pdf, 800 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.