CB3LV-3I-24M0000, Standard Clock Oscillators 24MHz 3.3V -40C +85C 50ppm

CB3LV-3I-24M0000, Standard Clock Oscillators 24MHz 3.3V -40C +85C 50ppm
Изображения служат только для ознакомления,
см. техническую документацию
6597 шт., срок 7-9 недель
300 руб.
от 10 шт.260 руб.
от 100 шт.239 руб.
от 1000 шт.199.93 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8005280848
Артикул: CB3LV-3I-24M0000

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
HCMOS / TTL Clock Oscillator CB3, CB3LV Tusonix/CTS Electronic Components offers the HCMOS / TTL Clock Oscillator CB3, CB3LV in a ceramic package with reduced size and enhanced stability. The CB3 series features a standard 7.0x5.0mm surface mount footprint, frequency range of 1.5 - 160 MHz, +3.3Vdc or +5.0Vdc operation, ±50 ppm frequency stability (±25 ppm and ±20 ppm available), and an operating temperature range of -40°C to +85°C. The oscillators are HCMOS / TTL compatible and feature fundamental and third overtone crystals.

Технические параметры

Brand: CTS Electronic Components
Duty Cycle - Max: 55%
Factory Pack Quantity: 1000
Frequency Stability: 50 PPM
Frequency: 24 MHz
Load Capacitance: 50 pF
Manufacturer: CTS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Format: HCMOS
Package/Case: 7 mm x 5 mm
Part # Aliases: 960-0009-0023DT 774-CB3LV-3I-24M000000 CB3LV-3I-24.0000-T CB3LV-3I-24M000000
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Subcategory: Oscillators
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Вес, г 0.17

Техническая документация

Datasheet
pdf, 232 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.