LDW480-24, DIN Rail Power Supplies 480W 24VDC 20A DIN Rail PS

LDW480-24, DIN Rail Power Supplies 480W 24VDC 20A DIN Rail PS
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
93 950 руб.
от 10 шт.86 130 руб.
Добавить в корзину 1 шт. на сумму 93 950 руб.
Альтернативные предложения1
Номенклатурный номер: 8005285509
Артикул: LDW480-24

Описание

Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
DIN Rail Switching Power Supplies

Bel Power Solutions DIN Rail Switching Power Supplies are single-phase power supplies with active power factor correction (PFC). These devices serve a broad range of industrial, telecom, and renewable energy applications. Bel Power Solutions DIN Rail Switching Power Supplies provide high efficiency and reliability. The pluggable connectors of these power supplies provide easy installation.

Технические параметры

Brand: Bel Power Solutions
Factory Pack Quantity: Factory Pack Quantity: 9
Industry: Industrial
Input Type: 3-Phase/Three Phase
Input Voltage: 200 VAC to 500 VAC, 250 VDC to 725 VDC
Isolation Voltage: 4.2 kVDC
Manufacturer: Bel Power Solutions
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -40 C to+70 C
Output Current-Channel 1: 20 A
Output Power: 480 W
Output Voltage-Channel 1: 24 VDC
Packaging: Bulk
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Series: LDW480
Subcategory: AC-DC Power Supply
Вес, г 0.01

Техническая документация

Datasheet
pdf, 841 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.