conga-SMC1/SMARC-ARM, Development Boards & Kits - ARM 3.5 Application Carrier Board for ARM based SMARC 2.0 modules.

conga-SMC1/SMARC-ARM, Development Boards & Kits - ARM 3.5 Application Carrier Board for ARM based SMARC 2.0 modules.
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
66 870 руб.
Добавить в корзину 1 шт. на сумму 66 870 руб.
Номенклатурный номер: 8005287108
Артикул: conga-SMC1/SMARC-ARM
Бренд: Congatec

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
conga-QMX6 Computer-On-Modules Congatec's conga-QMX6 Computer-On-Modules are embedded computer modules that provide complete Qseven support for easy integration of Freescale Semiconductor i.MX 6 series processors into ARM-based designs. In addition, congatec offers a Qseven Starter Kit, expanded software support with Adeneo for Windows Embedded Compact 7 (WEC7), Linux board support package (BSP) plus a congatec tablet PC demonstrator. The main component of the design-in support is the conga-QMX6 Qseven COM. It comes equipped with the Freescale i.MX 6 series processor family based on ARM Cortex-A9 architecture which is scalable from 1 (i.MX 6Solo) to 4 (i.MX 6Quad) ARM cores and sports a sophisticated high-end, 3D-ready HD graphics interface. Commercial versions are running on a frequency of 1.0 GHz while industrial variants run at 800MHz. The conga-QMX6 module supports an embedded Linux version, Android and Microsoft Windows Embedded Compact 7. WEC7 provides a 32-bit hard real-time operating system with Silverlight support, a customizable user interface, a new multimedia player, Internet Explorer with Flash 10.1, and a powerful development tool. In addition, it provides customized development and design tools for programmers; XAML and C++ can be used. To rapidly prototype embedded systems for ARM designs and to minimize the development costs, congatec also provides a complete Starter Kit comprising the conga-QMX6 module, the flexible Qseven evaluation carrier board conga-QEVAL, and a matching 12V power adapter. With the supplied cable set, it takes just minutes to build a compact demo system. The conga-QEVAL is easy to integrate and offers multiple interfaces.

Технические параметры

Brand: congatec
Dimensions: 146 mm x 102 mm
Factory Pack Quantity: 1
Interface Type: Audio, DMIC, DP++, eDP/DSI, GPIO, HDMI, I2C, I2S, LVDS, Micro SD Card, MIPI CSI, mPCIe, RJ45, RS-232/422/485, SATA, SPI/eSPI, USB
Manufacturer: congatec
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V to 24 V
Part # Aliases: 20750
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Carrier Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: SMARC 2.1

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.