SiT5157AI-FK- 33N0-100.000000X, TCXO Oscillators 100MHz 3.3V 0.5ppm -40 to 85C

SiT5157AI-FK- 33N0-100.000000X, TCXO Oscillators 100MHz 3.3V 0.5ppm -40 to 85C
Изображения служат только для ознакомления,
см. техническую документацию
546 шт., срок 6-8 недель
15 040 руб.
от 10 шт.13 260 руб.
от 250 шт.11 330 руб.
Добавить в корзину 1 шт. на сумму 15 040 руб.
Номенклатурный номер: 8005287264
Артикул: SiT5157AI-FK-33N0-100.000000X
Бренд: SiTime

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\TCXO Oscillators
SiT-515x Elite Platform™ Super-TCXOs SiTime SiT-515x Elite Platform™ Super-TCXOs deliver stable timing in the presence of environmental stressors like air flow, temperature perturbation, vibration, shock, and electromagnetic interference. These TCXOs leverage SiTime"s unique DualMEMS™ temperature sensing and TurboCompensation™ technology. The SiT5155 TCXOs are engineered for high-accuracy GNSS systems in precision farming, survey, construction, and other industrial equipment. The SiT5156 and SiT5157 TCXOs are highly flexible, tight-stability oscillators capable of supporting up to 220MHz. The Elite Platform™ Super-TCXOs are ideal for high-reliability telecom, wireless and networking, industrial, precision GNSS, and audio/video applications.

Технические параметры

Brand: SiTime
Current Rating: 45 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: 250
Frequency Stability: 0.5 PPM
Frequency: 100 MHz
Load Capacitance: 15 pF
Manufacturer: SiTime
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Output Format: LVCMOS
Package/Case: CQFN-10L
Product Category: TCXO Oscillators
Product Type: TCXO
Subcategory: Oscillators
Supply Voltage - Max: 2.97 V
Supply Voltage - Min: 3.63 V
Termination Style: SMD/SMT
Вес, г 5

Техническая документация

Datasheet
pdf, 1339 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.