SIT9121AI-2B2- 33E100.000000G, Standard Clock Oscillators 100MHz 3.3V 25ppm -40C +85C

SIT9121AI-2B2- 33E100.000000G, Standard Clock Oscillators 100MHz 3.3V 25ppm -40C +85C
Изображения служат только для ознакомления,
см. техническую документацию
335 шт., срок 7-9 недель
1 620 руб.
от 10 шт.1 420 руб.
от 50 шт.1 220 руб.
от 100 шт.1 141.89 руб.
Добавить в корзину 1 шт. на сумму 1 620 руб.
Номенклатурный номер: 8005287514
Артикул: SIT9121AI-2B2-33E100.000000G
Бренд: SiTime

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
SiT9121 High Performance Differential Oscillators SiTime SiT9121 are highly flexible, ultra-performance, programmable differential oscillators that support LVPECL and LVDS output signaling types. The SiT9121 differential oscillators cover any frequency between 1MHz to 220MHz with an RMS phase jitter of 0.6ps. Unlike quartz or SAW based traditional oscillators, the SiT9121 is available in any combination of voltage (2.5V to 3.3V), frequency stability (±10, ±20, ±25, and ±50 PPM), and package (3225, 5032, and 7050) options.

Технические параметры

Brand: SiTime
Current Rating: 55 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: 250
Frequency Stability: 25 PPM
Frequency: 100 MHz
Manufacturer: SiTime
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Output Format: LVDS
Package/Case: 3.2 mm x 2.5 mm
Product Category: Standard Clock Oscillators
Product Type: MEMS Oscillators
Subcategory: Oscillators
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Termination Style: SMD/SMT
Вес, г 3

Техническая документация

Datasheet
pdf, 1089 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.