VS-10TQ040-M3, Schottky Diodes & Rectifiers 40V 10A IF Single TO-220AC

VS-10TQ040-M3, Schottky Diodes & Rectifiers 40V 10A IF Single TO-220AC
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.260 руб.
от 100 шт.193 руб.
от 500 шт.152.59 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8005292690
Артикул: VS-10TQ040-M3

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
High-Performance Schottky Planar Rectifiers Vishay High-Performance Schottky Planar Rectifiers are built on a second-generation Planar technology optimized for low reverse leakage at high temperature. This Vishay proprietary Schottky Planar technology allows reliable operation at high junction temperatures, particularly for OR-ing applications.

Технические параметры

Brand: Vishay Semiconductors
Configuration: Single
Factory Pack Quantity: 1000
If - Forward Current: 10 A
Ifsm - Forward Surge Current: 1.05 kA
Ir - Reverse Current: 2 mA
Manufacturer: Vishay
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package/Case: TO-220AC-2
Packaging: Tube
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 570 mV
Vr - Reverse Voltage: 40 V
Vrrm - Repetitive Reverse Voltage: 40 V
Вес, г 4

Техническая документация

Datasheet
pdf, 158 КБ