SH32B105K101CT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1 uF 10% X7R - 55 C + 125 C 1210 Flex Term

SH32B105K101CT, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1 uF 10% X7R - 55 C + 125 C 1210 Flex Term
Изображения служат только для ознакомления,
см. техническую документацию
932 шт., срок 7-9 недель
180 руб.
от 10 шт.130 руб.
от 100 шт.75 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8005296792
Артикул: SH32B105K101CT
Бренд: Walsin Technology

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
SH Soft-Termination Multilayer Ceramic Capacitors Walsin SH Soft-Termination Multilayer Ceramic Capacitors (MLCCs) are designed with a polymer layer within end terminations that absorb mechanical stress caused by PCB handling in the SMT line and reduces the mechanical impact. The SH MLCCs offer package sizes from 0402 to 2225 with NP0, X7R, X5R, and Y5V dielectrics. These capacitors cover a capacitance range of 0.1pF to 47µF in a 6.3VDC to 3000VDC rated voltage range. The Walsin SH Soft-Termination Multilayer Ceramic Capacitors are ideal for mechanically stressed products in the automotive, power supply, and lighting industries.

Технические параметры

Brand: Walsin
Capacitance - nF: 1000 nF
Capacitance: 1 uF
Case Code - in: 1210
Case Code - mm: 3225
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: 1000
Manufacturer: Walsin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package/Case: 1210(3225 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Tolerance: 10%
Type: Soft Termination Multilayer Ceramic Chip Capacitor
Voltage Rating DC: 100 VDC
Вес, г 0.1

Техническая документация

Datasheet
pdf, 5964 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.