R474N33300001M, Safety Capacitors 440vac 0.33uF 20%

R474N33300001M, Safety Capacitors 440vac 0.33uF 20%
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.400 руб.
от 100 шт.251 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8005318617
Артикул: R474N33300001M
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Safety Capacitors
R47 EMI Suppression Capacitors KEMET R47 EMI Suppression Capacitors are constructed of metallized polypropylene film encapsulated with self-extinguishing resin and meet UL94 V-0 requirements. They are designed to be used as electromagnetic interference (EMI) suppression filters in across-the-line applications requiring X1 safety classification. The R47 series is designed for situations where exposure to a shock in the event of capacitor failure is not possible. KEMET R47 EMI Suppression Capacitors offer a capacitance range of 0.0047µF to 2.2µF and rated voltage of 440VAC 50/60Hz. These automotive-grade devices feature self-healing properties and have an operating temperature range of -40°C to +110°C.

Технические параметры

Brand: KEMET
Capacitance - nF: 330 nF
Capacitance - pF: 330000 pF
Capacitance: 0.33 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: 300
Lead Spacing: 22.5 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Film Capacitors
Safety Rating: X2
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating AC: 440 VAC
Voltage Rating DC: 1 kVDC
Вес, г 11

Техническая документация

Datasheet
pdf, 957 КБ