NC01850-B010RS, LCD Touch Panels 4 WIRE USB CONTROLLER BO

NC01850-B010RS, LCD Touch Panels 4 WIRE USB CONTROLLER BO
Изображения служат только для ознакомления,
см. техническую документацию
206 шт., срок 6-8 недель
13 540 руб.
от 10 шт.9 590 руб.
от 20 шт.8 630 руб.
от 100 шт.8 479.49 руб.
Добавить в корзину 1 шт. на сумму 13 540 руб.
Номенклатурный номер: 8005335604
Артикул: NC01850-B010RS
Бренд: FCL Components

Описание

Opto-electronics\Displays\LCD Displays\LCD Touch Panels
4-Wire Resistive Feather Touch Panel FCL Components 4-Wire Resistive Feather Touch Panel provides a low-cost alternative to projected capacitive multi-touch panels. This technology from FCL Components allows expansion of multi-touch functionality into other applications such as industrial equipment and controls, medical devices, and automotive. An ultra-low input force of 0.02N to 0.3N and a proprietary top film technology provides a user experience comparable to projected capacitive panels. The Feather Touch panels feature pinch, expand, rotate, flick, and swipe gesturing functions at a lower cost and with multiple input options. The panels can be operated with a stylus pen, gloves, and dry or wet hands. Other features include transparency of 82% to 90%, a -5°C to +60°C operating temperature range, and a reliability rating of 1 million finger inputs. Sizes range from 3.5 inches to 17 inches.

Технические параметры

Brand: FCL Components
Factory Pack Quantity: 20
For Use With: 4 Wire
Manufacturer: FCL Components
Operating Supply Current: 36 mA
Operating Supply Voltage: 5.5 V
Product Category: LCD Touch Panels
Product Type: Touch Panels
Size: 75 mm x 30 mm
Style: Control Board
Subcategory: Displays
Touch Panel: With Touch Panel
Вес, г 30

Техническая документация

Datasheet
pdf, 360 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.