BLM21BD152SZ1D, Ferrite Beads

BLM21BD152SZ1D, Ferrite Beads
Изображения служат только для ознакомления,
см. техническую документацию
1949 шт., срок 6-8 недель
54 руб.
от 10 шт.46 руб.
от 100 шт.28 руб.
от 250 шт.23.04 руб.
Добавить в корзину 1 шт. на сумму 54 руб.
Номенклатурный номер: 8005336073
Артикул: BLM21BD152SZ1D
Бренд: Murata Electronics

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Beads
Automotive Products for Infotainment Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system.

Технические параметры

Brand: Murata Electronics
Factory Pack Quantity: 4000
Impedance: 1.5 kOhms
Manufacturer: Murata
Maximum DC Current: 250 mA
Maximum DC Resistance: 450 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Beads
Shielding: Unshielded
Subcategory: Ferrites
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Tolerance: 25%
Type: Chip Ferrite Bead
Вес, г 0.01

Техническая документация

Datasheet
pdf, 186 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.