BLT5BPT680LN1L, Ferrite Beads

BLT5BPT680LN1L, Ferrite Beads
Изображения служат только для ознакомления,
см. техническую документацию
108 шт., срок 6-8 недель
1 020 руб.
от 10 шт.810 руб.
от 25 шт.604 руб.
от 50 шт.568.92 руб.
Добавить в корзину 1 шт. на сумму 1 020 руб.
Номенклатурный номер: 8005336144
Артикул: BLT5BPT680LN1L
Бренд: Murata Electronics

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Beads
BLT Chip Ferrite Bead Murata Electronics BLT Chip Ferrite Bead meets large current requirements up to 11A maximum, making it suitable for power lines. This device has an operating temperature range of -55°C to +150°C. The series offers 10mΩ DC resistance and 68Ω impedance. Its good bias current characteristics enable less drop-down of impedance under large currents. Murata Electronics BLT Chip Ferrite Bead comes in a 2020 package size with a 5mm thickness.

Технические параметры

Brand: Murata Electronics
Factory Pack Quantity: 300
Impedance: 68 Ohms
Manufacturer: Murata
Maximum DC Current: 11 A
Maximum DC Resistance: 10 mOhms
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Beads
Subcategory: Ferrites
Termination Style: SMD/SMT
Вес, г 0.48

Техническая документация

Datasheet
pdf, 46250 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.