CSTNE20M0V51C000R0, Resonators

CSTNE20M0V51C000R0, Resonators
Изображения служат только для ознакомления,
см. техническую документацию
2381 шт., срок 7-9 недель
94 руб.
от 10 шт.76 руб.
от 50 шт.65 руб.
от 100 шт.57.37 руб.
Добавить в корзину 1 шт. на сумму 94 руб.
Номенклатурный номер: 8005336364
Артикул: CSTNE20M0V51C000R0
Бренд: Murata Electronics

Описание

Passive Components\Frequency Control & Timing Devices\Resonators
CSTCE CERALOCK® Resonators Murata CSTCE CERALOCK® Resonators are SMD resonators used for general consumer applications, high-speed USB, and automotive functions. These resonators offer a built-in load capacitor that eliminates the need for an external load capacitor. The CSTCE resonators come in a small package and low-profile and provide high-density mounting. These resonators feature a wide temperature range. Murata CSTCE CERALOCK Resonators are available in different variants with standard frequency tolerance for automotive and consumer/industrial applications.

Технические параметры

Brand: Murata Electronics
Factory Pack Quantity: 3000
Frequency: 20 MHz
Load Capacitance: 5 pF
Manufacturer: Murata
Minimum Operating Temperature: -20 C
Operating Temperature Range: -20 C to+80 C
Product Category: Resonators
Product Type: Resonators
Subcategory: Resonators
Termination Style: SMD/SMT
Tolerance: 0.5%
Type: Ceramic Resonator
Вес, г 0.04

Техническая документация

Datasheet
pdf, 443 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.