ALO20A48N-L, Isolated DC/DC Converters - Through Hole 120W 5V 20A 8TH BRICK

ALO20A48N-L, Isolated DC/DC Converters - Through Hole 120W 5V 20A 8TH BRICK
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7-9 недель
17 510 руб.
от 5 шт.16 250 руб.
от 10 шт.15 020 руб.
от 25 шт.12 922.31 руб.
Добавить в корзину 1 шт. на сумму 17 510 руб.
Номенклатурный номер: 8005350784
Артикул: ALO20A48N-L

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
Isolated DC/DC Converters Artesyn offers isolated DC/DC converter choices to meet virtually all common design requirements: 'brick' form factors or general-purpose PCB mountable styles, with telecom or industrial input voltage ranges, output rails for all needs down to low voltage semiconductors, designs optimized for economy or power performance, and through-hole or surface mount, enclosed or open frame styles.

Технические параметры

Brand: Artesyn Embedded Technologies
Efficiency: 92%
Factory Pack Quantity: 100
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 36 V
Input Voltage: 36 V to 75 V
Isolation Voltage: 1.5 kV
Manufacturer: Artesyn Embedded Technologies
Maximum Operating Temperature: +85 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 20 A
Output Power: 100 W
Output Voltage-Channel 1: 5 V
Package / Case: 1/8 Brick
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 1138 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.