ASA01A48-M, Isolated DC/DC Converters - Through Hole 5W 36-75Vin 5Vout 1A

ASA01A48-M, Isolated DC/DC Converters - Through Hole 5W 36-75Vin 5Vout 1A
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
18 030 руб.
от 10 шт.13 880 руб.
Добавить в корзину 1 шт. на сумму 18 030 руб.
Номенклатурный номер: 8005350797
Артикул: ASA01A48-M

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
ASA 6W-M Series DC/DC Converters Artesyn Embedded Technologies ASA 6W-M Series DC/DC Converters are single and dual output modules that provide a low cost solution for industrial and medical instrumentation. Features include ultra-wide 2: 1 input range and excellent output voltage regulation. The ASA 6W-M series produces up to 6W of output power from a single or dual output module with high 80% typical efficiency and excellent thermal performance over an operating ambient temperature range of -40ºC ~ +75ºC.Learn More

Технические параметры

Brand: Artesyn Embedded Technologies
Efficiency: 80%
Factory Pack Quantity: 10
Industry: Medical
Input Voltage, Max: 75 V
Input Voltage, Min: 36 V
Input Voltage: 36 V to 75 V
Isolation Voltage: 4 kV
Manufacturer: Artesyn Embedded Technologies
Maximum Operating Temperature: +75 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 1 A
Output Power: 5 W
Output Voltage-Channel 1: 5 V
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 18

Техническая документация

Datasheet
pdf, 421 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.