ERM00CC36, Isolated DC/DC Converters - Through Hole 10W 18-75Vin +/-15V 0.335A Dual

ERM00CC36, Isolated DC/DC Converters - Through Hole 10W 18-75Vin +/-15V 0.335A Dual
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
14 290 руб.
Добавить в корзину 1 шт. на сумму 14 290 руб.
Номенклатурный номер: 8005350929
Артикул: ERM00CC36

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
ERM Series 10-20W DC/DC Converters Artesyn Embedded Technologies ERM Series 10-20W DC/DC Converters are encapsulated converters with a wide 4: 1 input range in a 1" x 2" DIP package. The ERM Series features 3000 Vac rms I/O isolation and offers single or dual output. These converters offer 88% efficiency and OCP, OVP, OTP protection, as well as fire protection that meets EN45545-2.Learn More

Технические параметры

Brand: Artesyn Embedded Technologies
Dimensions: 50.8 mm x 25.4 mm x 11 mm
Efficiency: 88%
Factory Pack Quantity: 100
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 75 V
Isolation Voltage: 3 kV
Manufacturer: Artesyn Embedded Technologies
Maximum Operating Temperature: +85 C
Mechanical Style: Isolated
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 335 mA
Output Current-Channel 2: 335 mA
Output Power: 10 W
Output Voltage-Channel 1: 15 V
Output Voltage-Channel 2: -15 V
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.