LGA-HTSK-KIT-045, Heat Sinks LGA ACCESSORY KIT .45" HEATSINK+ADHSVE

LGA-HTSK-KIT-045, Heat Sinks LGA ACCESSORY KIT .45" HEATSINK+ADHSVE
Изображения служат только для ознакомления,
см. техническую документацию
67 шт., срок 6-8 недель
4 040 руб.
от 10 шт.3 630 руб.
от 25 шт.3 200 руб.
от 50 шт.2 902.67 руб.
Добавить в корзину 1 шт. на сумму 4 040 руб.
Номенклатурный номер: 8005350990
Артикул: LGA-HTSK-KIT-045
Бренд: Advanced Energy / Artesyn

Описание

Thermal Management\Heat Sinks
Non-Isolated DC/DC Converters Artesyn Technologies Point of Load (POL) DC/DC converters overcome the challenges caused by high peak current demands and low noise margins of the latest high-performance semiconductor devices. These POL converters place individual, non-isolated, DC sources near their point of use to minimize losses caused by voltage drops, help overcome noise sensitivity and EMI emission issues, and ensures tight regulation under dynamic load conditions.

Технические параметры

Brand: Artesyn Embedded Technologies
Color: Black
Designed for: LGA C
Factory Pack Quantity: 210
Fin Style: Vertical Fin
Heatsink Material: Aluminum
Manufacturer: Artesyn Embedded Technologies
Mounting Style: Adhesive
Product Category: Heat Sinks
Product Type: Heat Sinks
Product: Heat Sink Kits
Subcategory: Heat Sinks

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.