BAW56DW-TP, Diodes - General Purpose, Power, Switching 150mA 75V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
от 10 шт. —
92 руб.
от 100 шт. —
39 руб.
от 1000 шт. —
29.44 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Diodes - General Purpose, Power, Switching
AEC-Q101 Discrete Products Micro Commercial Components (MCC) AEC-Q101 Discrete Products includes switching diodes, Zener diodes, standard and Schottky rectifiers, NPN/PNP transistors, and N+P channel MOSFETs. These discrete products feature a moisture sensitivity level 1 and UL 94 V-0 flammability rating. The AEC-Q101 discrete products are halogen-free, lead-free, and RoHS compliant. These discrete products are ideal for use in lighting, cameras and HUD, infotainment, Battery Management System (BMS), and Body Control Module (BCM).
Технические параметры
Brand: | Micro Commercial Components(MCC) |
Configuration: | Dual |
Factory Pack Quantity: | 3000 |
If - Forward Current: | 300 mA |
Ir - Reverse Current: | 2.5 uA |
Manufacturer: | Micro Commercial Components(MCC) |
Max Surge Current: | 2 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-363 |
Peak Reverse Voltage: | 75 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Recovery Time: | 4 ns |
Subcategory: | Diodes & Rectifiers |
Type: | Switching Diode |
Vf - Forward Voltage: | 1.25 V |
Automotive | No |
Configuration | Double Dual Common Anode |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 0.3 |
Maximum DC Reverse Voltage (V) | 75 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 200 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Peak Forward Voltage (V) | 1.25 0.15A |
Peak Non-Repetitive Surge Current (A) | 2 |
Peak Reverse Current (uA) | 2.5 |
Peak Reverse Recovery Time (ns) | 4 |
Peak Reverse Repetitive Voltage (V) | 75 |
Pin Count | 6 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
Type | Switching Diode |
Вес, г | 0.01 |
Техническая документация
Datasheet BAW56DW-TP
pdf, 791 КБ
Datasheet BAW56DW-TP
pdf, 943 КБ