BZT52C6V8T-TP, Zener Diodes 100mW 6.8V

BZT52C6V8T-TP, Zener Diodes 100mW 6.8V
Изображения служат только для ознакомления,
см. техническую документацию
46 руб.
от 10 шт.41 руб.
от 100 шт.14 руб.
от 1000 шт.7.39 руб.
Добавить в корзину 1 шт. на сумму 46 руб.
Номенклатурный номер: 8005354367
Артикул: BZT52C6V8T-TP

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
BZT52C 200mW Zener Diodes Micro Commercial Components (MCC) BZT52C 200mW Zener Diodes are ultra-small devices ideally suited for automated assembly processes. These diodes feature a planar die construction, a lead-free finish, and moisture sensitivity level 1. The epoxy meets UL 94V-0 flammability ratings. MCC BZT52C 200mW Zener Diodes offer a maximum power dissipation of 200mW and an operating junction temperature range of -65°C to +150°C.

Технические параметры

Brand: Micro Commercial Components(MCC)
Configuration: Single
Factory Pack Quantity: 8000
Ir - Maximum Reverse Leakage Current: 2 uA
Ir - Reverse Current: 2 uA
Manufacturer: Micro Commercial Components(MCC)
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOD-523-2
Pd - Power Dissipation: 200 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Subcategory: Diodes & Rectifiers
Test Current: 5 mA
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 4.5 mV/C
Voltage Tolerance: 5%
Vz - Zener Voltage: 6.8 V
Zener Current: 2 uA
Zz - Zener Impedance: 15 Ohms

Техническая документация

Datasheet
pdf, 590 КБ