5406 150 34 00, RF Inductors - SMD RF Chip Inductor SMD 15nH 0603 5% Tol

5406 150 34 00, RF Inductors - SMD RF Chip Inductor SMD 15nH 0603 5% Tol
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 7-9 недель
150 руб.
от 10 шт.120 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8005363053
Артикул: 5406 150 34 00
Бренд: Sumida

Описание

Passive Components\Inductors, Chokes & Coils\RF Inductors - SMD
Stelco RF Wire-Wound Chip Inductors Sumida Stelco RF Wire-Wound Chip Inductors offer extraordinary Q-factors combined with high SRF. Multi-case sizes and multi levels of inductance allow for optimal circuit design without compromise. Sumida Stelco RF Wire-Wound Chip Inductors are ideal for even the most-harsh environmental conditions, as well as antenna amplifiers, tuners, base stations, or SAT receivers.

Технические параметры

Brand: Sumida
Case Code - in: 0603
Case Code - mm: 1608
Core Material: Ceramic
Factory Pack Quantity: 4000
Inductance: 15 nH
Manufacturer: Sumida
Maximum DC Current: 710 mA
Maximum DC Resistance: 55 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0603(1608 metric)
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 45
Self Resonant Frequency: 3.3 GHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 5%
Type: RF Choke

Техническая документация

Datasheet
pdf, 856 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.