CD30D22HF-120MC, Power Inductors - SMD 12uH 338mOhms 0.96A 20% 100kHz SMD

CD30D22HF-120MC, Power Inductors - SMD 12uH 338mOhms 0.96A 20% 100kHz SMD
Изображения служат только для ознакомления,
см. техническую документацию
3000 шт., срок 7-9 недель
190 руб.
от 10 шт.160 руб.
от 100 шт.109 руб.
от 1000 шт.70.74 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8005363065
Артикул: CD30D22HF-120MC
Бренд: Sumida

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
CD30D22HF Unshielded Telecom Power Inductors
Sumida CD30D22HF Unshielded Telecom Power Inductors are magnetically unshielded and feature a ferrite drum core construction. These inductors have a moisture sensitivity level of 1 and an operating temperature range of -40°C to +125°C (including the coil's self temperature rise). Sumida CD30D22HF Unshielded Telecom Power Inductors are ideal as a DC-DC converter inductor for mobile phones, PDAs, MP3 players, digital still and video camera (DSC/DVC), and portable media players.

Технические параметры

Application: Power
Brand: Sumida
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 3000
Inductance: 12 uH
Manufacturer: Sumida
Maximum DC Current: 960 mA
Maximum DC Resistance: 338 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 960 mA
Series: CD30D22
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Power Inductor
Вес, г 0.07

Техническая документация

Datasheet
pdf, 221 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.