GP2Y0E02A, Distance Sensors Dist Meas Sensor Anlg, CMOS 4-50cm

GP2Y0E02A, Distance Sensors Dist Meas Sensor Anlg, CMOS 4-50cm
Изображения служат только для ознакомления,
см. техническую документацию
358 шт., срок 6-8 недель
2 070 руб.
от 10 шт.1 590 руб.
Добавить в корзину 1 шт. на сумму 2 070 руб.
Альтернативные предложения1
Номенклатурный номер: 8005363718
Артикул: GP2Y0E02A
Бренд: Sharp

Описание

Sensors\Motion & Position Sensors\Distance Sensors
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Barrel Size: 18.9 mm x 8 mm x 5.2 mm
Brand: Sharp Microelectronics
Factory Pack Quantity: 100
Manufacturer: Sharp Microelectronics
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Mounting Style: Panel
Operating Supply Current: 26 mA
Operating Supply Voltage: 2.7 V to 3.3 V
Output Configuration: Analog
Packaging: Tray
Product Category: Distance Sensors
Product Type: Distance Sensors
Sensing Distance: 4 cm to 50 cm
Sensing Method: Optical
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.7 V
Barrel Size 18.9 mm x 8 mm x 5.2 mm
Brand Sharp Microelectronics
Factory Pack Quantity 1000
Height 5.2 mm
Length 18.9 mm
Manufacturer Sharp Microelectronics
Maximum Operating Temperature +60 C
Minimum Operating Temperature -10 C
Mounting Style Panel
Operating Supply Current 26 mA
Operating Supply Voltage 2.7 V to 3.3 V
Output Configuration Analog
Packaging Tray
Product Category Proximity Sensors
RoHS Details
Sensing Distance 4 cm to 50 cm
Sensing Method Optical
Supply Voltage - Max 3.3 V
Supply Voltage - Min 2.7 V
Width 8 mm
Вес, г 2

Техническая документация

Datasheet
pdf, 3621 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.