KIT-ZW-20x3, Jumper Wires ZIPWIRE KIT 20cm 120 WIRES ASSORTED

KIT-ZW-20x3, Jumper Wires ZIPWIRE KIT 20cm 120 WIRES ASSORTED
Изображения служат только для ознакомления,
см. техническую документацию
213 шт., срок 6-8 недель
4 050 руб.
от 10 шт.3 660 руб.
Добавить в корзину 1 шт. на сумму 4 050 руб.
Номенклатурный номер: 8005363796
Артикул: KIT-ZW-20x3

Описание

Tools & Supplies\Prototyping Products\Jumper Wires
ZipWire Zipable Jumper Wires BusBoard Prototype Systems ZipWire Zipable Jumper Wires provides a kit of 4 ribbons of 40 male or female terminated jumper wires for solderless breadboards or square post headers. ZipWires can be unzipped to remove individual wires as needed. The wires can be used together in groups to organize signals or as individual wires. Connections can be color-coded with the 10 standard electrical colors utilized by the rainbow-colored ribbon cable.

Технические параметры

Brand: BusBoard Prototype Systems
Color: Multi-Color
Description/Function: Comes with all three product styles
Factory Pack Quantity: 1
Manufacturer: BusBoard Prototype Systems
Product Category: Jumper Wires
Product Type: Jumper Wires
Product: Kits
Subcategory: Prototyping
Type: Breadboard Wire
Wire Gauge - AWG: 28 AWG
Вес, г 12

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.