KIT-ZWx4, Jumper Wires Kit of 4 ZipWire Type(1x10cm, 3x20cm)

KIT-ZWx4, Jumper Wires Kit of 4 ZipWire Type(1x10cm, 3x20cm)
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 6-8 недель
5 370 руб.
от 10 шт.4 540 руб.
Добавить в корзину 1 шт. на сумму 5 370 руб.
Номенклатурный номер: 8005363797
Артикул: KIT-ZWx4

Описание

Tools & Supplies\Prototyping Products\Jumper Wires
ZipWire Zipable Jumper Wires BusBoard Prototype Systems ZipWire Zipable Jumper Wires provides a kit of 4 ribbons of 40 male or female terminated jumper wires for solderless breadboards or square post headers. ZipWires can be unzipped to remove individual wires as needed. The wires can be used together in groups to organize signals or as individual wires. Connections can be color-coded with the 10 standard electrical colors utilized by the rainbow-colored ribbon cable.

Технические параметры

Brand: BusBoard Prototype Systems
Color: Multi-Color
Description/Function: Kit of all 4 Zip Wire types
Factory Pack Quantity: 1
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: BusBoard Prototype Systems
Number of Conductors: 40 Conductor
Product Category: Jumper Wires
Product Type: Jumper Wires
Product: Wire
Subcategory: Prototyping
Type: Breadboard Wire
Wire Gauge - AWG: 28 AWG
Вес, г 152

Техническая документация

Datasheet KIT-ZWx4
pdf, 2411 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.