D01-9902001, IC & Component Sockets 20P OF H3153-01 SKT ON CARRIER COMB

D01-9902001, IC & Component Sockets 20P OF H3153-01 SKT ON CARRIER COMB
Изображения служат только для ознакомления,
см. техническую документацию
52 шт., срок 6-8 недель
1 530 руб.
от 10 шт.1 180 руб.
Добавить в корзину 1 шт. на сумму 1 530 руб.
Номенклатурный номер: 8005363880
Артикул: D01-9902001
Бренд: Harwin

Описание

Connectors\IC & Component Sockets
Industrial Solutions Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

Технические параметры

Brand: Harwin
Contact Plating: Tin
Factory Pack Quantity: 35
Manufacturer: Harwin
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB
Number of Positions: 20 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 1.27 mm
Product Category: IC & Component Sockets
Product Type: IC & Component Sockets
Product: DIP/SIP Sockets
Subcategory: IC & Component Sockets
Termination Style: Solder Pin
Type: Sub-Miniature Socket
Вес, г 1

Техническая документация

Datasheet
pdf, 50 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.