D01-9970342, IC & Component Sockets 3 WAY SIL VERT SKT

D01-9970342, IC & Component Sockets 3 WAY SIL VERT SKT
Изображения служат только для ознакомления,
см. техническую документацию
13598 шт., срок 6-8 недель
170 руб.
от 10 шт.140 руб.
от 100 шт.106 руб.
от 500 шт.91.35 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8005363886
Артикул: D01-9970342
Бренд: Harwin

Описание

Connectors\IC & Component Sockets
Industrial Solutions Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

Технические параметры

Brand: Harwin
Contact Plating: Tin
Factory Pack Quantity: 4800
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: IC & Component Sockets
Product Type: IC & Component Sockets
Product: DIP/SIP Sockets
Subcategory: IC & Component Sockets
Termination Style: Solder Tail
Type: Socket Strip
Вес, г 0.18

Техническая документация

Datasheet
pdf, 51 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.